Di-Soric Optical Photoelectric Sensor, Fork Sensor, 80 x 80 mm Detection Range IO-LINK
- RS Stock No.:
- 310-061
- Mfr. Part No.:
- OGWTI-80G3-T4
- Brand:
- Di-Soric
Subtotal (1 unit)*
£574.78
(exc. VAT)
£689.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £574.78 |
*price indicative
- RS Stock No.:
- 310-061
- Mfr. Part No.:
- OGWTI-80G3-T4
- Brand:
- Di-Soric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Sensor Style | Fork | |
| Detection Type | Optical | |
| Detection Range | 80 x 80 mm | |
| Output Type | NPN, PNP | |
| Electrical Connection | M8 | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Sensor Style Fork | ||
Detection Type Optical | ||
Detection Range 80 x 80 mm | ||
Output Type NPN, PNP | ||
Electrical Connection M8 | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- DE
The Di-Soric Frame light barriers have an open fork design and detect objects in a range of 80 x 80 mm. With their compact design, the devices are ideal for integration in machinery. It has a robust metal housing and can be operated intuitively via a keypad.
High resolution
Short response time
Operating principle is dynamic or static
4 operating modes as an IO Link parameter
Short response time
Operating principle is dynamic or static
4 operating modes as an IO Link parameter
Related links
- Di-Soric Optical Photoelectric Sensor 80 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 10 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 50 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 220 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 60 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 70 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 120 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 30 mm Detection Range IO-LINK
