Di-Soric Optical Detection Infrared Sensor, Frame Sensor, 150 x 142 mm Detection Range
- RS Stock No.:
- 441-203
- Mfr. Part No.:
- OGWSD 150 P3K-TSSL
- Brand:
- Di-Soric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 441-203
- Mfr. Part No.:
- OGWSD 150 P3K-TSSL
- Brand:
- Di-Soric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Sensor Style | Frame | |
| Detection Type | Optical Detection | |
| Detection Range | 150 x 142 mm | |
| Output Type | PNP | |
| Electrical Connection | 3-pin, Connector, M8 | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Sensor Style Frame | ||
Detection Type Optical Detection | ||
Detection Range 150 x 142 mm | ||
Output Type PNP | ||
Electrical Connection 3-pin, Connector, M8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Di-Soric Frame light barrier features baffle protection at the optics, a metal potentiometer for precise adjustment, and a removable crossbar. It also includes an air nozzle for optics cleaning, switchable NO/NC functionality, and supports a variable operating principle with dynamic or static modes.
Pulse stretching adjustable
High resolution
Short activation time
High resolution
Short activation time
Related links
- Di-Soric Optical Detection Infrared Sensor 100 x 92 mm Detection Range
- Di-Soric Optical Detection Infrared Sensor 70 x 62 mm Detection Range
- Di-Soric Optical Detection Infrared Sensor 30 x 30 mm Detection Range
- Di-Soric Optical Detection Infrared Sensor 100 x 100 mm Detection Range
- Di-Soric Optical Detection Infrared Sensor 50 x 50 mm Detection Range
- Di-Soric Optical Photoelectric Sensor 2 mm Detection Range
- Di-Soric Optical Detection Infrared Sensor, Frame Sensor
- Di-Soric Optical Photoelectric Sensor 5 mm Detection Range
