Di-Soric Optical Photoelectric Sensor, Fork Sensor, 5 mm Detection Range
- RS Stock No.:
- 310-059
- Mfr. Part No.:
- OGUTI 005/50 FG3K-TSSL
- Brand:
- Di-Soric
Subtotal (1 unit)*
£121.74
(exc. VAT)
£146.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.74 |
*price indicative
- RS Stock No.:
- 310-059
- Mfr. Part No.:
- OGUTI 005/50 FG3K-TSSL
- Brand:
- Di-Soric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Sensor Style | Fork | |
| Detection Type | Optical | |
| Detection Range | 5 mm | |
| Output Type | NPN, PNP | |
| Electrical Connection | M8 | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Sensor Style Fork | ||
Detection Type Optical | ||
Detection Range 5 mm | ||
Output Type NPN, PNP | ||
Electrical Connection M8 | ||
- COO (Country of Origin):
- DE
The Di-Soric Optical sensors are the economical solution for detecting paper labels. They boast extremely high dispensing precision and reproducibility, making maximum belt speeds possible. Using auto-teach, they can be taught in to new materials quickly and intuitively. It has a fork opening of 5mm with leg length of 50mm.
LED indicator for the teach procedure
Detection of an extremely wide range of different labels
Large functional reserve
To be integrated in edge of the label dispenser
Detection of an extremely wide range of different labels
Large functional reserve
To be integrated in edge of the label dispenser
Related links
- Di-Soric Optical Photoelectric Sensor 5 mm Detection Range
- Di-Soric Optical Photoelectric Sensor 2 mm Detection Range
- Di-Soric Optical Photoelectric Sensor 80 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 50 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 10 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 80 x 80 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 120 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 220 mm Detection Range IO-LINK
