Di-Soric Optical Photoelectric Sensor, Fork Sensor, 5 mm Detection Range

Subtotal (1 unit)*

£121.74

(exc. VAT)

£146.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£121.74

*price indicative

RS Stock No.:
310-060
Mfr. Part No.:
OGUTI 005/50 G3K-TSSL
Brand:
Di-Soric
Find similar products by selecting one or more attributes.
Select all

Brand

Di-Soric

Sensor Style

Fork

Detection Type

Optical

Detection Range

5 mm

Output Type

NPN, PNP

Electrical Connection

M8

COO (Country of Origin):
DE
The Di-Soric Optical sensors are the economical solution for detecting paper labels. They boast extremely high dispensing precision and reproducibility, making maximum belt speeds possible. Using auto-teach, they can be taught in to new materials quickly and intuitively. It has a fork opening of 5mm with leg length of 50mm.

LED indicator for the teach procedure
Detection of an extremely wide range of different labels
Large functional reserve
To be integrated in edge of the label dispenser

Related links