Di-Soric Optical Photoelectric Sensor, Fork Sensor, 2 mm Detection Range
- RS Stock No.:
- 310-055
- Mfr. Part No.:
- OGUTI 002 PN3K-TSSL
- Brand:
- Di-Soric
Subtotal (1 unit)*
£177.46
(exc. VAT)
£212.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £177.46 |
*price indicative
- RS Stock No.:
- 310-055
- Mfr. Part No.:
- OGUTI 002 PN3K-TSSL
- Brand:
- Di-Soric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Sensor Style | Fork | |
| Detection Type | Optical | |
| Detection Range | 2 mm | |
| Output Type | NPN, PNP | |
| Electrical Connection | M8 | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Sensor Style Fork | ||
Detection Type Optical | ||
Detection Range 2 mm | ||
Output Type NPN, PNP | ||
Electrical Connection M8 | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- DE
The Di-Soric Optical label sensors detect both thin and thick paper labels with outstanding speed and precision due to their large fork openings. It is fast, simple, safe with a sensitivity adjustment via teach key. It has fork opening of 2mm.
LED indicator for the teach procedure
Detection of an extremely wide range of different labels
Large functional reserve
Light or dark switching
Detection of an extremely wide range of different labels
Large functional reserve
Light or dark switching
Related links
- Di-Soric Optical Photoelectric Sensor 2 mm Detection Range
- Di-Soric Optical Photoelectric Sensor 5 mm Detection Range
- Di-Soric Optical Photoelectric Sensor 80 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 50 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 10 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 80 x 80 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 120 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 220 mm Detection Range IO-LINK
