Di-Soric Optical Photoelectric Sensor, Fork Sensor, 2 mm Detection Range
- RS Stock No.:
- 310-054
- Mfr. Part No.:
- OGUTI 002 P3K-TSSL
- Brand:
- Di-Soric
Subtotal (1 unit)*
£169.23
(exc. VAT)
£203.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £169.23 |
*price indicative
- RS Stock No.:
- 310-054
- Mfr. Part No.:
- OGUTI 002 P3K-TSSL
- Brand:
- Di-Soric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Sensor Style | Fork | |
| Detection Type | Optical | |
| Detection Range | 2 mm | |
| Output Type | NPN, PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M8 | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Sensor Style Fork | ||
Detection Type Optical | ||
Detection Range 2 mm | ||
Output Type NPN, PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M8 | ||
- COO (Country of Origin):
- DE
The Di-Soric Optical label sensors are the economical solution for detecting paper labels. They boast extremely high dispensing precision and reproducibility, making maximum belt speeds possible. Using auto-teach, they can be taught in to new materials quickly and intuitively. It has a fork opening of 2mm.
LED indicator for the teach procedure
Detection of an extremely wide range of different labels
Large functional reserve
Light or dark switching
Detection of an extremely wide range of different labels
Large functional reserve
Light or dark switching
Related links
- Di-Soric Optical Photoelectric Sensor 2 mm Detection Range
- Di-Soric Optical Photoelectric Sensor 5 mm Detection Range
- Di-Soric Optical Detection Infrared Sensor 100 x 92 mm Detection Range
- Di-Soric Optical Detection Infrared Sensor 70 x 62 mm Detection Range
- Di-Soric Optical Detection Infrared Sensor 150 x 142 mm Detection Range
- Di-Soric Label Sensor 2 mm NO/NC 10 → 35 V, IP67
- Di-Soric Label Sensor 5 mm NO/NC 10 → 35 V, IP67
- Di-Soric Optical Photoelectric Sensor 80 mm Detection Range IO-LINK
