RS PRO Reflex Photoelectric Sensor, Photoelectric Sensor, 0 → 1200mm Detection Range IO-LINK
- RS Stock No.:
- 360-261
- Brand:
- RS PRO
Subtotal (1 unit)*
£134.29
(exc. VAT)
£161.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 20 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.29 |
*price indicative
- RS Stock No.:
- 360-261
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Style | Photoelectric | |
| Detection Type | Reflex | |
| Detection Range | 0 → 1200mm | |
| Output Type | PNP | |
| Electrical Connection | 4-Pin M8 Connector | |
| Switching Mode | Light / Dark switching | |
| Communication Protocol | IO-LINK | |
| Maximum DC Voltage | 30V dc | |
| Light Source | LED | |
| IP Rating | IP67 | |
| Maximum Current | 100mA | |
| Response Time | 1m/s | |
| Housing Material | ABS | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | CE, cULus Listed | |
| Thread Size | M8 x 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Style Photoelectric | ||
Detection Type Reflex | ||
Detection Range 0 → 1200mm | ||
Output Type PNP | ||
Electrical Connection 4-Pin M8 Connector | ||
Switching Mode Light / Dark switching | ||
Communication Protocol IO-LINK | ||
Maximum DC Voltage 30V dc | ||
Light Source LED | ||
IP Rating IP67 | ||
Maximum Current 100mA | ||
Response Time 1m/s | ||
Housing Material ABS | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -25°C | ||
Standards Met CE, cULus Listed | ||
Thread Size M8 x 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
RS PRO Diffuse Sensor, 0 to 1200 mm Detection Range
This RS PRO diffuse sensor is designed for precise detection of transparent objects. Utilising advanced UV technology, it offers reliable performance with a detection range of up to 1200 mm. Ideal for applications requiring accurate object detection, it features a compact design for easy integration.
Features and Benefits
UV technology ensures accurate detection of transparent objects
Auto collimation optics provide precise alignment and detection
Polarizing filter enhances detection accuracy in challenging conditions
IO-Link compatibility allows for seamless integration and communication
Sensitivity adjustment via teach button or IO-Link for flexible operation
Miniature housing enables installation in space-constrained environments
Auto collimation optics provide precise alignment and detection
Polarizing filter enhances detection accuracy in challenging conditions
IO-Link compatibility allows for seamless integration and communication
Sensitivity adjustment via teach button or IO-Link for flexible operation
Miniature housing enables installation in space-constrained environments
Applications
Packaging industry
Pharmaceutical manufacturing
Food and beverage processing
Automotive assembly
Pharmaceutical manufacturing
Food and beverage processing
Automotive assembly
Additional Information
Standards Met: CE, cULus Listed
Housing Material: ABS
Interface: IO-Link
Housing Material: ABS
Interface: IO-Link
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Reflex Photoelectric Sensor 20 → 8000mm Detection Range IO-LINK
- RS PRO Reflex Photoelectric Sensor 20 → 7000mm Detection Range IO-LINK
- RS PRO Diffuse Photoelectric Sensor 1200mm Detection Range IO-LINK
- RS PRO Diffuse Photoelectric Sensor 3 → 1200mm Detection Range IO-LINK
- RS PRO Reflex Photoelectric Sensor 4000mm Detection Range
- RS PRO Through Beam Photoelectric Sensor 0 → 30000mm Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 0 → 2 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0 → 1.2 m Detection Range IO-LINK

