RS PRO Through Beam Photoelectric Sensor, Photoelectric Sensor, 0 → 30000mm Detection Range IO-LINK

Subtotal (1 unit)*

£125.47

(exc. VAT)

£150.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£125.47

*price indicative

RS Stock No.:
360-269
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sensor Style

Photoelectric

Detection Type

Through Beam

Detection Range

0 → 30000mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

4-Pin M8 Connector

Maximum DC Voltage

30V dc

Communication Protocol

IO-LINK

Light Source

LED

IP Rating

IP67

Maximum Current

100mA

Response Time

1m/s

Housing Material

ABS

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

65°C

Standards Met

CE, cULus Listed

Thread Size

M8 x 1

RoHS Status: Exempt

COO (Country of Origin):
LK

RS PRO Through Beam Photoelectric Sensor, 0 to 30000 mm Detection Range


This RS PRO Through Beam Photoelectric Sensor is designed for precise detection tasks over a range of up to 30000 mm. Utilising a red LED light source, it offers reliable performance in various industrial environments. The sensor's compact design and IO-Link interface make it an ideal choice for automated systems requiring efficient and adjustable sensing solutions.

Features and Benefits


Miniature Housing: Fits into tight spaces for versatile installation
Sensitivity Adjustment Via IO-Link: Allows for easy configuration and optimisation
IO-Link Interface: Facilitates seamless integration with industrial networks
Calibrated Range: Ensures accurate and consistent detection
Emitting Sequence Selection Via IO-Link: Customisable for specific application needs

Applications


Manufacturing automation
Material handling systems
Packaging machinery
Assembly lines

Additional Information


Standards Met: CE, cULus Listed
Housing Material: ABS
IP Rating: IP67 for robust protection against dust and water

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links