RS PRO Reflex Photoelectric Sensor, Photoelectric Sensor, 20 → 7000mm Detection Range IO-LINK
- RS Stock No.:
- 360-253
- Brand:
- RS PRO
Subtotal (1 unit)*
£49.00
(exc. VAT)
£58.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.00 |
*price indicative
- RS Stock No.:
- 360-253
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Style | Photoelectric | |
| Detection Type | Reflex | |
| Detection Range | 20 → 7000mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 4-Pin M12 Connector | |
| Maximum DC Voltage | 30V dc | |
| Communication Protocol | IO-LINK | |
| Light Source | LED | |
| IP Rating | IP67 | |
| Maximum Current | 200mA | |
| Response Time | 1m/s | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | ABS | |
| Maximum Operating Temperature | 65°C | |
| Standards Met | CE, cULus Listed | |
| Thread Size | M12 x 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Style Photoelectric | ||
Detection Type Reflex | ||
Detection Range 20 → 7000mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 4-Pin M12 Connector | ||
Maximum DC Voltage 30V dc | ||
Communication Protocol IO-LINK | ||
Light Source LED | ||
IP Rating IP67 | ||
Maximum Current 200mA | ||
Response Time 1m/s | ||
Minimum Operating Temperature -25°C | ||
Housing Material ABS | ||
Maximum Operating Temperature 65°C | ||
Standards Met CE, cULus Listed | ||
Thread Size M12 x 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
RS PRO Reflex Sensor, 20 to 7000 mm Detection Range
The RS PRO Reflex Sensor is a versatile photoelectric sensor designed for precise detection tasks. With a detection range of 20 to 7000 mm, it is ideal for applications requiring reliable object detection. Its compact M18 housing and advanced features like IO-Link connectivity make it a valuable addition to industrial automation systems.
Features and Benefits
M18 Short Housing for easy installation in confined spaces
Sensitivity Adjustment Via IO-Link for precise control and adaptability
Polarizing Filter enhances detection accuracy by reducing interference
Calibrated Range ensures consistent performance across various applications
Immunity to Mutual Interferences for reliable operation in complex environments
Sensitivity Adjustment Via IO-Link for precise control and adaptability
Polarizing Filter enhances detection accuracy by reducing interference
Calibrated Range ensures consistent performance across various applications
Immunity to Mutual Interferences for reliable operation in complex environments
Applications
Manufacturing automation
Material handling systems
Packaging machinery
Material handling systems
Packaging machinery
Additional Information
Standards Met: CE, cULus Listed
Housing Material: Durable ABS
IP Rating: IP67 for protection against dust and water
Housing Material: Durable ABS
IP Rating: IP67 for protection against dust and water
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Reflex Photoelectric Sensor 20 → 7000mm Detection Range IO-LINK
- RS PRO Reflex Photoelectric Sensor 20 → 8000mm Detection Range IO-LINK
- RS PRO Reflex Photoelectric Sensor 0 → 1200mm Detection Range IO-LINK
- RS PRO Reflex Photoelectric Sensor 4000mm Detection Range
- SICK Retroreflective Photoelectric Sensor 20 → 150 mm Detection Range IO-LINK
- Telemecanique Sensors Polarised Reflex Photoelectric Sensor 4 m Detection Range IO-LINK
- Telemecanique Sensors Polarised Reflex Photoelectric Sensor 5 m Detection Range IO-LINK
- SICK SPDT Photoelectric Sensor 20 → 1200 mm Detection Range IO-LINK

