RS PRO Reflex Photoelectric Sensor, Photoelectric Sensor, 20 → 8000mm Detection Range IO-LINK
- RS Stock No.:
- 360-238
- Brand:
- RS PRO
Subtotal (1 unit)*
£49.00
(exc. VAT)
£58.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.00 |
*price indicative
- RS Stock No.:
- 360-238
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Sensor Style | Photoelectric | |
| Detection Type | Reflex | |
| Detection Range | 20 → 8000mm | |
| Output Type | PNP | |
| Electrical Connection | 4-Pin M8 Connector | |
| Switching Mode | Light / Dark switching | |
| Communication Protocol | IO-LINK | |
| Maximum DC Voltage | 30V dc | |
| Light Source | LED | |
| IP Rating | IP67 | |
| Maximum Current | 100mA | |
| Response Time | 1m/s | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | ABS | |
| Standards Met | CE, cULus Listed | |
| Thread Size | M8 x 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Style Photoelectric | ||
Detection Type Reflex | ||
Detection Range 20 → 8000mm | ||
Output Type PNP | ||
Electrical Connection 4-Pin M8 Connector | ||
Switching Mode Light / Dark switching | ||
Communication Protocol IO-LINK | ||
Maximum DC Voltage 30V dc | ||
Light Source LED | ||
IP Rating IP67 | ||
Maximum Current 100mA | ||
Response Time 1m/s | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -25°C | ||
Housing Material ABS | ||
Standards Met CE, cULus Listed | ||
Thread Size M8 x 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
RS PRO Reflex Sensor, 20 to 8000 mm Detection Range
The RS PRO Reflex Sensor is a versatile photoelectric sensor designed for precise detection tasks. With a detection range of 20 to 8000 mm, it is ideal for applications requiring reliable object detection over varying distances. Its compact design and robust ABS housing make it suitable for challenging industrial environments.
Features and Benefits
Miniature housing for easy installation in tight spaces
Sensitivity adjustment via IO-Link for flexible configuration
Polarizing filter enhances detection accuracy
Calibrated range ensures consistent performance
Immunity to mutual interferences for reliable operation
Sensitivity adjustment via IO-Link for flexible configuration
Polarizing filter enhances detection accuracy
Calibrated range ensures consistent performance
Immunity to mutual interferences for reliable operation
Applications
Manufacturing automation
Material handling systems
Packaging machinery
Material handling systems
Packaging machinery
Additional Information
Standards Met: CE, cULus Listed
Interface: IO-Link for advanced communication
IP Rating: IP67 for protection against dust and water
Interface: IO-Link for advanced communication
IP Rating: IP67 for protection against dust and water
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Reflex Photoelectric Sensor 20 → 7000mm Detection Range IO-LINK
- RS PRO Reflex Photoelectric Sensor 0 → 1200mm Detection Range IO-LINK
- RS PRO Reflex Photoelectric Sensor 4000mm Detection Range
- Telemecanique Sensors Polarised Reflex Photoelectric Sensor 4 m Detection Range IO-LINK
- Telemecanique Sensors Polarised Reflex Photoelectric Sensor 5 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 20 → 150 mm Detection Range IO-LINK
- SICK SPDT Photoelectric Sensor 20 → 1200 mm Detection Range IO-LINK
- Baumer Background Suppression Photoelectric Sensor 20 mm → 120 mm Detection Range IO-LINK