RS PRO Diffuse Photoelectric Sensor, Photoelectric Sensor, 3 → 1200mm Detection Range IO-LINK
- RS Stock No.:
- 360-271
- Brand:
- RS PRO
Subtotal (1 unit)*
£53.07
(exc. VAT)
£63.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 16 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.07 |
*price indicative
- RS Stock No.:
- 360-271
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Sensor Style | Photoelectric | |
| Detection Type | Diffuse | |
| Detection Range | 3 → 1200mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 4-Pin M12 Connector | |
| Communication Protocol | IO-LINK | |
| Maximum DC Voltage | 30V dc | |
| Light Source | LED | |
| IP Rating | IP67 | |
| Maximum Current | 200mA | |
| Response Time | 1m/s | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Stainless Steel | |
| Standards Met | CE, cULus Listed | |
| Thread Size | M12 x 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Style Photoelectric | ||
Detection Type Diffuse | ||
Detection Range 3 → 1200mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 4-Pin M12 Connector | ||
Communication Protocol IO-LINK | ||
Maximum DC Voltage 30V dc | ||
Light Source LED | ||
IP Rating IP67 | ||
Maximum Current 200mA | ||
Response Time 1m/s | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -25°C | ||
Housing Material Stainless Steel | ||
Standards Met CE, cULus Listed | ||
Thread Size M12 x 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
RS PRO Diffuse Sensor, Photoelectric
The RS PRO Diffuse Sensor is a reliable photoelectric sensor designed for precise detection tasks.
Features and Benefits
M18 Short Housing: Compact design for easy installation in tight spaces
Sensitivity Adjustment Via IO-Link: Allows for precise control and adaptability
IO-Link Interface: Facilitates seamless integration with automation systems
Calibrated Range: Ensures accurate and consistent performance
Immunity to Mutual Interferences: Reduces false triggers in complex environments
Sensitivity Adjustment Via IO-Link: Allows for precise control and adaptability
IO-Link Interface: Facilitates seamless integration with automation systems
Calibrated Range: Ensures accurate and consistent performance
Immunity to Mutual Interferences: Reduces false triggers in complex environments
Applications
Manufacturing
Automation systems
Material handling
Packaging
Automation systems
Material handling
Packaging
Additional Information
Standards Met: CE, cULus Listed
Housing Material: Stainless Steel
IP Rating: IP67 for protection against dust and water
Housing Material: Stainless Steel
IP Rating: IP67 for protection against dust and water
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Diffuse Photoelectric Sensor 3 → 1200mm Detection Range IO-LINK
- RS PRO Diffuse Photoelectric Sensor 1200mm Detection Range IO-LINK
- RS PRO Diffuse Photoelectric Sensor 3 → 1500mm Detection Range IO-LINK
- RS PRO Diffuse Photoelectric Sensor 15 → 200mm Detection Range IO-LINK
- RS PRO Reflex Photoelectric Sensor 0 → 1200mm Detection Range IO-LINK
- RS PRO Diffuse Photoelectric Sensor 30 → 1200mm Detection Range
- RS PRO Diffuse with Background Suppression Photoelectric Sensor 1 m Detection Range IO-LINK
- Allen Bradley Diffuse Photoelectric Sensor 3 → 800 mm Detection Range IO-LINK