Baumer Diffuse Contrast Photoelectric Sensor, Rectangular Sensor, 3 → 9 mm Detection Range
- RS Stock No.:
- 334-826
- Mfr. Part No.:
- OC60J.CC-PW1B.7AF
- Brand:
- Baumer
Subtotal (1 unit)*
£554.41
(exc. VAT)
£665.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £554.41 |
*price indicative
- RS Stock No.:
- 334-826
- Mfr. Part No.:
- OC60J.CC-PW1B.7AF
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Contrast | |
| Detection Range | 3 → 9 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Contrast | ||
Detection Range 3 → 9 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- HU
The Baumer diffuse contrast sensor ensures low jitter for highly accurate positioning tasks. It utilizes an RGB LED for precise color detection and supports dynamic teach-in for easy setup. The connector is rotatable to five positions for flexible installation. Optional lenses enable detection at distances of up to 40 mm, making it suitable for various applications.
IP67 rated
Short circuit protection
Reverse polarity protection
Short circuit protection
Reverse polarity protection
Related links
- Baumer Diffuse Contrast Photoelectric Sensor 3 → 9 mm Detection Range
- Baumer Luminescence Photoelectric Sensor 10 → 20 mm Detection Range
- Baumer Fork Sensor Distance Sensor 6 mm Detection Range IO-LINK
- Banner Diffuse Contrast Sensor 0 → 300 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 150 → 2500 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 60 → 600 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 7 → 50 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 8 → 13.5 mm Detection Range

