Baumer Diffuse Photoelectric Sensor, Rectangular Sensor, 150 → 2500 mm Detection Range
- RS Stock No.:
- 334-832
- Mfr. Part No.:
- OT500.GL-PLPLB.72F
- Brand:
- Baumer
Subtotal (1 unit)*
£170.58
(exc. VAT)
£204.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £170.58 |
*price indicative
- RS Stock No.:
- 334-832
- Mfr. Part No.:
- OT500.GL-PLPLB.72F
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 150 → 2500 mm | |
| Output Type | PNP | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 150 → 2500 mm | ||
Output Type PNP | ||
Switching Mode Light Switching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer diffuse sensor with background suppression ensures reliable detection of very dark and shiny objects. It features a manipulation-proof, simple teach-in via qTeach or line teach. Utilizing the time-of-flight principle, it achieves long detection distances. The laser light source provides highly accurate switching behaviour, making it ideal for precise applications.
IP67 rated
Short circuit protection
Reverse polarity protection
Short circuit protection
Reverse polarity protection
Related links
- Baumer Diffuse Photoelectric Sensor 150 → 2500 mm Detection Range
- Baumer Background Suppression Photoelectric Sensor 2500 mm Detection Range IO-LINK
- Baumer Light Barrier Photoelectric Sensor 500 → 2500 mm Detection Range
- Baumer Light Photoelectric Sensor 500 → 2500 mm Detection Range
- Baumer Distance Distance Sensor 2500 mm Detection Range IO-LINK
- Baumer Light Barrier Photoelectric Sensor 1500 mm Detection Range IO-LINK
- Baumer Diffuse Photoelectric Sensor 100 → 1800 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 15 mm → 120 mm Detection Range IO-LINK

