Baumer Diffuse Photoelectric Sensor, Rectangular Sensor, 8 → 13.5 mm Detection Range
- RS Stock No.:
- 334-783
- Mfr. Part No.:
- O200.GR.F-GW1J.72NV/E026
- Brand:
- Baumer
Subtotal (1 unit)*
£168.46
(exc. VAT)
£202.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £168.46 |
*price indicative
- RS Stock No.:
- 334-783
- Mfr. Part No.:
- O200.GR.F-GW1J.72NV/E026
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 8 → 13.5 mm | |
| Output Type | Push-pull | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 8 → 13.5 mm | ||
Output Type Push-pull | ||
Switching Mode Light / Dark switching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer diffuse sensor with background suppression offers outstanding reliability and exceptional immunity to ambient light. Featuring V-optics, it ensures precise detection of shiny or transparent objects. The sensor includes a manipulation-proof, user-friendly teach-in process via qTeach or line teach. With an IO-Link interface, it enables extended parameterization and access to diagnostic data. Housed in a robust casing with stainless steel spacer sleeves, it is designed for durability in demanding environments.
Suppression of reciprocal influence
Short circuit protection
Reverse polarity protection
LED indicator
Short circuit protection
Reverse polarity protection
LED indicator
Related links
- Baumer Photoelectric Sensor 25 → 180 mm Detection Range
- Baumer Background Suppression Photoelectric Sensor 3 mm → 15 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 7 → 50 mm Detection Range
- Baumer Retroreflective Photoelectric Sensor 0 → 800 mm Detection Range IO-LINK
- Baumer Background Suppression Photoelectric Sensor 20 mm → 120 mm Detection Range IO-LINK
- Baumer Light Barrier Photoelectric Sensor 15 mm → 180 mm Detection Range IO-LINK
- Baumer Light Barrier Photoelectric Sensor 25 mm → 180 mm Detection Range IO-LINK
- Baumer Through Beam Photoelectric Sensor 0 → 5 m Detection Range IO-LINK

