Baumer Diffuse Photoelectric Sensor, Rectangular Sensor, 60 → 600 mm Detection Range

Subtotal (1 unit)*

£185.47

(exc. VAT)

£222.56

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£185.47

*price indicative

RS Stock No.:
466-042
Mfr. Part No.:
O500.SP-GW1B.72CU
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Sensor Style

Rectangular

Detection Type

Diffuse

Detection Range

60 → 600 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Cable

RoHS Status: Exempt

COO (Country of Origin):
CH
The Baumer Smart Reflect light barrier features sensing distance adjustment via qTeach or external control, ensuring flexible configuration. Operating at a wavelength of 630 nm, it incorporates suppression of reciprocal influence, enhancing detection accuracy.

Type Rectangular
Housing material Plastic ASA and PMMA
Front optics PMMA

Related links