Baumer Luminescence Photoelectric Sensor, Rectangular Sensor, 10 → 20 mm Detection Range
- RS Stock No.:
- 334-822
- Mfr. Part No.:
- OC60.CU-DLMT.7AF
- Brand:
- Baumer
Subtotal (1 unit)*
£801.76
(exc. VAT)
£962.11
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £801.76 |
*price indicative
- RS Stock No.:
- 334-822
- Mfr. Part No.:
- OC60.CU-DLMT.7AF
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Rectangular | |
| Detection Type | Luminescence | |
| Detection Range | 10 → 20 mm | |
| Output Type | PNP / NPN | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Rectangular | ||
Detection Type Luminescence | ||
Detection Range 10 → 20 mm | ||
Output Type PNP / NPN | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- HU
The Baumer diffuse contrast sensor ensures reliable detection of fluorescent substances with adjustable sensitivity for precise operation. It features an analog output and an optional 20 ms delay activation. The connector is rotatable to five positions for flexible installation. Equipped with a pre-mounted 9 mm lens, it also supports optional lenses for extended detection distances.
IP67 rated
Short circuit protection
Reverse polarity protection
Short circuit protection
Reverse polarity protection
Related links
- Baumer Diffuse Contrast Photoelectric Sensor 3 → 9 mm Detection Range
- Baumer Fork Sensor Distance Sensor 6 mm Detection Range IO-LINK
- SICK Distance Distance Sensor 10 → 20 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 20 mm → 120 mm Detection Range
- Baumer Fork Sensor Photoelectric Sensor 20 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 20 mm → 150 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 20 mm → 450 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 20 mm → 150 mm Detection Range

