Banner Proximity Photoelectric Sensor, Rectangular Sensor, 130 mm Detection Range
- RS Stock No.:
- 331-928
- Mfr. Part No.:
- SM2A312W
- Brand:
- Banner
Subtotal (1 unit)*
£181.41
(exc. VAT)
£217.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £181.41 |
*price indicative
- RS Stock No.:
- 331-928
- Mfr. Part No.:
- SM2A312W
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Proximity | |
| Detection Range | 130 mm | |
| Output Type | SPST Solid State 2 Wire | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Proximity | ||
Detection Range 130 mm | ||
Output Type SPST Solid State 2 Wire | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner Diffuse sensor designed for a broad range of applications. This model showcases exceptional sensitivity and versatility, making it ideal for detecting various objects regardless of their reflectivity. It is capable of operating effectively across diverse environments, equipped to handle scenarios with intricate backgrounds. The sensor's advanced configuration enables seamless integration into existing systems while maintaining reliability.
Robust environmental protection ensures operational integrity in challenging conditions
Designed for quick and easy installation to save time on setup
Seamless compatibility with a variety of existing systems
Versatile ranges accommodate different object sizes and reflective properties
Intuitive LED indicators simplify monitoring and operational feedback
Designed for quick and easy installation to save time on setup
Seamless compatibility with a variety of existing systems
Versatile ranges accommodate different object sizes and reflective properties
Intuitive LED indicators simplify monitoring and operational feedback
Related links
- Banner Proximity Photoelectric Sensor 130 mm Detection Range
- SICK Proximity Photoelectric Sensor 130 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 130 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 130 mm Detection Range
- Banner Proximity Photoelectric Sensor 20 mm Detection Range
- Banner Proximity Photoelectric Sensor 600 mm Detection Range
- Banner Proximity Photoelectric Sensor 15 mm Detection Range
- Banner Proximity Photoelectric Sensor 100 mm Detection Range

