Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range

Subtotal (1 unit)*

£205.07

(exc. VAT)

£246.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£205.07

*price indicative

RS Stock No.:
331-923
Mfr. Part No.:
SM2A312LPQDP
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

3 m

Output Type

Solid State AC Switch

Electrical Connection

Micro Pigtail QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner Mini beam AC Voltage Series Sensor is a sophisticated photoelectric sensor designed to deliver reliable performance across a range of applications. This sensor operates effectively in varying environmental conditions, allowing for precise detection of objects, making it ideal for industrial automation and control systems. Its integrated features offer ease of installation and setup, ensuring that operations can be executed swiftly without compromising on quality. This model boasts enhanced sensing technology coupled with robust construction, making it a trustworthy choice for demanding work settings.

Available with multiple connectivity options to suit various applications
Compact size facilitates installation in space constrained environments
Designed to operate reliably in harsh industrial conditions
Includes adjustment capabilities for fine tuning sensitivity
High response speed ensures rapid object detection
Environmental sealing meets stringent IP67 protection standards

Related links