Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range
- RS Stock No.:
- 331-920
- Mfr. Part No.:
- SM2A312LP
- Brand:
- Banner
Subtotal (1 unit)*
£188.31
(exc. VAT)
£225.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £188.31 |
*price indicative
- RS Stock No.:
- 331-920
- Mfr. Part No.:
- SM2A312LP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 3 m | |
| Output Type | Solid State AC Switch | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 3 m | ||
Output Type Solid State AC Switch | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Non polarised retroreflective sensor designed for precise detection in a variety of applications. With its innovative sensing technology, this model excels in industrial environments where space is limited and precise alignment is critical. Its robust construction ensures reliability under demanding conditions, making it suitable for use in both automation systems and machine safety.
Durable housing protects against harsh environmental factors
Suitable for applications requiring high accuracy and quick response times
Integrated LED indicators simplify alignment and troubleshooting
Flexible voltage range enables use with various power sources
Streamlined form factor facilitates installation in tight spaces
Cost effective solution that reduces the need for frequent replacements
Suitable for applications requiring high accuracy and quick response times
Integrated LED indicators simplify alignment and troubleshooting
Flexible voltage range enables use with various power sources
Streamlined form factor facilitates installation in tight spaces
Cost effective solution that reduces the need for frequent replacements
Related links
- Banner Retroreflective Photoelectric Sensor 3 m Detection Range
- Banner Polarized Retroreflective Photoelectric Sensor 3 m Detection Range
- Banner Retroreflective Photoelectric Sensor 10 mm → 3 m Detection Range
- SICK Retroreflective Photoelectric Sensor 3 m Detection Range
- SICK Retroreflective Photoelectric Sensor 3 m Detection Range IO-LINK
- Banner Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 40 m Detection Range
- Banner Retroreflective Photoelectric Sensor 5 m Detection Range

