Banner Background Suppression Photoelectric Sensor, Rectangular Sensor, 150 mm Detection Range
- RS Stock No.:
- 331-875
- Mfr. Part No.:
- QS18VN6LAFQ5
- Brand:
- Banner
Subtotal (1 unit)*
£229.71
(exc. VAT)
£275.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £229.71 |
*price indicative
- RS Stock No.:
- 331-875
- Mfr. Part No.:
- QS18VN6LAFQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Background Suppression | |
| Detection Range | 150 mm | |
| Output Type | NPN | |
| Electrical Connection | M12 Pigtail QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Background Suppression | ||
Detection Range 150 mm | ||
Output Type NPN | ||
Electrical Connection M12 Pigtail QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Advanced mechanically adjustable background suppression sensor designed for precision in small and challenging sensing environments. This sensor delivers top-tier optical performance while ensuring minimal space usage, making it ideal for various applications. With its adjustable cutoff distance, users can easily configure the sensor to detect objects of varied reflectivity, enhancing operational efficiency.
Simple multiturn screw adjustment offers effortless setup and calibration
Robust housing ensures durability in tough environments meeting high demands
Designed to ignore background objects beyond the cutoff distance enhancing detection reliability
Robust housing ensures durability in tough environments meeting high demands
Designed to ignore background objects beyond the cutoff distance enhancing detection reliability
Related links
- Banner Background Suppression Photoelectric Sensor 150 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 150 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 400 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 250 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 30 → 300 mm Detection Range

