Banner Opposed Photoelectric Sensor, Barrel Sensor, 150 m Detection Range
- RS Stock No.:
- 331-487
- Mfr. Part No.:
- SMA30PEL W/30
- Brand:
- Banner
Subtotal (1 unit)*
£276.06
(exc. VAT)
£331.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £276.06 |
*price indicative
- RS Stock No.:
- 331-487
- Mfr. Part No.:
- SMA30PEL W/30
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Opposed | |
| Detection Range | 150 m | |
| Electrical Connection | 2 Wire Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Opposed | ||
Detection Range 150 m | ||
Electrical Connection 2 Wire Cable | ||
- COO (Country of Origin):
- US
The Banner SM30 Series 30 mm Barrel Sensor is engineered for precise sensing in challenging environments. Designed with durability in mind, this sensor features a robust housing that withstands demanding applications while ensuring reliable operation. Its EZ BEAM technology simplifies installation by eliminating the need for cumbersome adjustments, making it an ideal choice for both experienced professionals and those new to sensor technology.
Sealing technology that significantly reduces the risk of contamination
High excess gain for enhanced performance in challenging conditions
Modulation frequencies available to prevent interference in multiple sensor installations
Ease of use with standard features that reduce installation time and increase reliability
Compliant with environmental ratings that guarantee operation under adverse conditions
Versatile connectivity options to integrate seamlessly into existing systems
High excess gain for enhanced performance in challenging conditions
Modulation frequencies available to prevent interference in multiple sensor installations
Ease of use with standard features that reduce installation time and increase reliability
Compliant with environmental ratings that guarantee operation under adverse conditions
Versatile connectivity options to integrate seamlessly into existing systems
Related links
- Banner Opposed Photoelectric Sensor 150 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 213 m Detection Range
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor, 150 m Detection Range
- Banner Opposed Mode Infrared Photoelectric Sensor 150 m Detection Range
- Banner Opposed Photoelectric Sensor 150 mm Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range

