Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 8 m Detection Range
- RS Stock No.:
- 331-450
- Mfr. Part No.:
- QS30LPQPMA
- Brand:
- Banner
Subtotal (1 unit)*
£131.13
(exc. VAT)
£157.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.13 |
*price indicative
- RS Stock No.:
- 331-450
- Mfr. Part No.:
- QS30LPQPMA
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 8 m | |
| Output Type | Bipolar NPN/PNP | |
| Electrical Connection | Pigtail PUR QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 8 m | ||
Output Type Bipolar NPN/PNP | ||
Electrical Connection Pigtail PUR QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Innovative photoelectric sensor is designed for versatility, delivering dependable performance across a range of applications. Enclosed in a durable universal style housing, this product is ideal for both indoor and outdoor environments. With robust features and high operational efficiency, it provides reliable sensing capabilities without compromising on safety.
Supported by two LEDs for clear operational status indications
Mechanical life expectancy of up to 50 million operations
Compact dimensions fit into tight spaces easily
Quick start guide included for efficient installation
Protected against transient voltages for enhanced safety
Mechanical life expectancy of up to 50 million operations
Compact dimensions fit into tight spaces easily
Quick start guide included for efficient installation
Protected against transient voltages for enhanced safety
Related links
- Banner Retroreflective Photoelectric Sensor 8 m Detection Range
- Leuze Retroreflective Photoelectric Sensor 0 → 8 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 40 m Detection Range
- Banner Retroreflective Photoelectric Sensor 5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 9 m Detection Range
- Banner Retroreflective Photoelectric Sensor 4 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range

