Banner Photoelectric Sensor, 30 mm Detection Range
- RS Stock No.:
- 331-319
- Mfr. Part No.:
- Q12AN6FF30Q3
- Brand:
- Banner
Subtotal (1 unit)*
£110.42
(exc. VAT)
£132.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.42 |
*price indicative
- RS Stock No.:
- 331-319
- Mfr. Part No.:
- Q12AN6FF30Q3
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 30 mm | |
| Output Type | NPN | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 30 mm | ||
Output Type NPN | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- MX
The Banner Q12 Series Sensor exemplifies cutting edge photoelectric technology, combining sleek design with powerful functionality. Ideal for diverse industrial applications, this miniature sensor operates seamlessly across various environments, offering high reliability and precision. With its robust construction featuring a polyamide housing and a glass lens, it can withstand rigorous operational demands while providing consistent performance.
Equipped with advanced circuitry for enhanced signal integrity
Durable construction ensures longevity in demanding environments
Fast response time supports high speed automation
LED indicators allow for quick status verification
Generates minimal power consumption without sacrificing performance
Versatile connections to accommodate various setup configurations
Durable construction ensures longevity in demanding environments
Fast response time supports high speed automation
LED indicators allow for quick status verification
Generates minimal power consumption without sacrificing performance
Versatile connections to accommodate various setup configurations
Related links
- Banner Photoelectric Sensor, 30 mm Detection Range
- Banner Photoelectric Sensor, 2 mm → 30 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 30 mm Detection Range
- Banner Diffuse Photoelectric Sensor 30 mm → 600 mm Detection Range
- Banner Suppression Photoelectric Sensor 30 mm Detection Range
- Banner Opposed Photoelectric Sensor 30 mm Detection Range
- Banner Diffuse Photoelectric Sensor 30 mm Detection Range
- Banner Proximity Photoelectric Sensor 30 mm Detection Range

