Banner Photoelectric Sensor, 30 mm Detection Range
- RS Stock No.:
- 331-305
- Mfr. Part No.:
- Q12AB6FF30Q5
- Brand:
- Banner
Subtotal (1 unit)*
£127.19
(exc. VAT)
£152.63
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £127.19 |
*price indicative
- RS Stock No.:
- 331-305
- Mfr. Part No.:
- Q12AB6FF30Q5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 30 mm | |
| Output Type | PNP And NPN | |
| Electrical Connection | 4 Pin M12 Euro-Style | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 30 mm | ||
Output Type PNP And NPN | ||
Electrical Connection 4 Pin M12 Euro-Style | ||
- COO (Country of Origin):
- CN
The Banner Q12 Series Sensor is a cutting edge solution designed to enhance precision and reliability in automation applications. It features a compact, polyamide housing with a robust glass lens that ensures durability in various environments. This sensor operates using a fixed field beam with a cut-off of 30 mm, making it ideal for applications that require high accuracy over short distances. With a response time of just 850 μs for ON and OFF states, it provides immediate feedback for seamless operational flow.
LED indicators provide clear status of power and signal strength
High response time ensures quick detection and monitoring
IP67 rated for reliable performance in harsh environments
Versatile output options cater to diverse control systems
Tangible safety warnings alert users to potential hazards
High response time ensures quick detection and monitoring
IP67 rated for reliable performance in harsh environments
Versatile output options cater to diverse control systems
Tangible safety warnings alert users to potential hazards
Related links
- Banner Photoelectric Sensor, 30 mm Detection Range
- Banner Photoelectric Sensor, 2 mm → 30 mm Detection Range
- Banner Diffuse Photoelectric Sensor 30 mm → 600 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 30 mm Detection Range
- Banner Photoelectric Sensor 30 → 50 mm Detection Range
- Banner Photoelectric Sensor 200 → 2000 mm Detection Range
- Banner Photoelectric Sensor 50 → 125 mm Detection Range
- Banner Opposed Photoelectric Sensor 30 mm Detection Range

