Banner Photoelectric Sensor, 2 m Detection Range
- RS Stock No.:
- 331-314
- Mfr. Part No.:
- Q12AB6R
- Brand:
- Banner
Subtotal (1 unit)*
£77.88
(exc. VAT)
£93.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.88 |
*price indicative
- RS Stock No.:
- 331-314
- Mfr. Part No.:
- Q12AB6R
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 2 m | |
| Output Type | NPN OR PNP | |
| Electrical Connection | 2 M Cable | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 2 m | ||
Output Type NPN OR PNP | ||
Electrical Connection 2 M Cable | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- MX
The Banner Q12 Series Sensor represents a pinnacle in photoelectric sensing technology, designed specifically for intricate applications that demand reliability and efficiency. With its compact 8 mm housing and accessible features, this miniature self contained sensor delivers enhanced performance across various environments. It utilises a bright, visible red light source, ensuring clear visibility and effective detection capabilities. Equipped with solid state, bipolar outputs, this sensor excels in controlling complex systems while providing maximum flexibility in output options.
Active status feedback provided through LED indicators
Advanced circuitry helps prevent interference from nearby sensors
Solid state outputs ensure high reliability and low maintenance
Built to withstand harsh environments with a durable polyamide housing
Easy integration into existing systems with flexible output configurations
Advanced circuitry helps prevent interference from nearby sensors
Solid state outputs ensure high reliability and low maintenance
Built to withstand harsh environments with a durable polyamide housing
Easy integration into existing systems with flexible output configurations
Related links
- Banner Photoelectric Sensor, 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Receiver Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Through Beam Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Opposed Photoelectric Sensor 2 m Detection Range
- Banner Receiver Photoelectric Sensor 2 m Detection Range

