Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 2 m Detection Range
- RS Stock No.:
- 286-028
- Mfr. Part No.:
- SM2A312LVAGQD
- Brand:
- Banner
Subtotal (1 unit)*
£188.31
(exc. VAT)
£225.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £188.31 |
*price indicative
- RS Stock No.:
- 286-028
- Mfr. Part No.:
- SM2A312LVAGQD
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 2 m | |
| Output Type | NPN | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 2 m | ||
Output Type NPN | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner AC Voltage Series Sensor is a self-contained photoelectric sensor designed for 24 to 240 V AC operation. It features solid-state outputs, ensuring reliable performance in various industrial settings. Additionally, the sensor includes a signal strength or output indicator for easy monitoring and troubleshooting, making it a versatile solution for a wide range of applications.
18 mm threaded lens mount on some models
Related links
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Receiver Photoelectric Sensor 2 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 2 m Detection Range
- Banner Opposed Photoelectric Sensor 2 m Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 0 → 2 m Detection Range

