Banner Through Beam Photoelectric Sensor, Block Sensor, 2 m Detection Range

Subtotal (1 unit)*

£83.80

(exc. VAT)

£100.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 3 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.80

*price indicative

RS Stock No.:
176-9797
Mfr. Part No.:
Q12RB6RQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Block

Detection Type

Through Beam

Detection Range

2 m

Output Type

Bipolar

Electrical Connection

M8 Connector

Maximum DC Voltage

30V

Terminal Type

Connector

Light Source

LED

IP Rating

IP67

Response Time

<700 μs

Mounting Type

Threaded

Housing Material

Thermoplastic

Minimum Operating Temperature

-20°C

Series

Q12

Maximum Operating Temperature

+55°C

Standards Met

CE Certified, cULus Listed

COO (Country of Origin):
US

WORLD-BEAM Q12 Series


The Turck Banner WORLD-BEAM Q12 Series of ultra-miniature photoelectric sensors are setting a new industry standard and features a housing just 22 by 8 by 12 mm with bipolar NPN/PNP outputs. The Q12 series sensor delivers a powerful sensing performance in the most confined areas and are rated IP67 for use in the widest range of locations and applications.

Available in opposed, fixed-field, polarized and non-polarized retro-reflective sensing modes
This series has a unique over-moulded design for enhanced durability and shielding
Available in dark or light-operate models

Miniature self-contained photoelectric sensors in universal housing

Bright, visible red (640 nm) light source
Standard models available with 4-wire 2 m (6.5 ft) or 9 m (30 ft) cable or 3 or 4-wire 150 mm (6 in) pigtail with Pico-style M8 threaded connector
Solid-state, bipolar outputs: one current sourcing (PNP) and one current sinking (NPN) standard on 4-wire models
Single output solid-state PNP or NPN standard on Q3 models
Light Operate (L.O.) or Dark Operate (D.O.), depending on model
Models available with PFA chemical-resistant jacket (1200 psi wash down rated) for use in harsh environments
Compact 8 mm (0.31 in) housing mounts almost anywhere Crosstalk avoidance circuitry for applications with multiple sensors
Models with black housing are available.

Related links