Banner Receiver Photoelectric Sensor, Rectangular Sensor, 2 m Detection Range
- RS Stock No.:
- 293-571
- Mfr. Part No.:
- Q12RB6RQ5
- Brand:
- Banner
Subtotal (1 unit)*
£95.64
(exc. VAT)
£114.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.64 |
*price indicative
- RS Stock No.:
- 293-571
- Mfr. Part No.:
- Q12RB6RQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Receiver | |
| Detection Range | 2 m | |
| Output Type | Bipolar | |
| Electrical Connection | M12 | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Receiver | ||
Detection Range 2 m | ||
Output Type Bipolar | ||
Electrical Connection M12 | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- MX
The Banner Q12 Series Sensor delivers unparalleled accuracy and reliability in detecting objects making it an ideal solution for diverse industrial applications. Built with advanced ASIC technology this miniature self contained photoelectric sensor excels in environments with electrical and optical noise providing clear and precise detection. Featuring bipolar outputs and multiple connection options it can seamlessly integrate into various systems.
Compact and universal housing allows for versatile installation options
Solid state outputs provide durability and reliability in demanding conditions
LED indicators for instant status monitoring enhance user experience
Crosstalk avoidance circuitry supports integration of multiple sensors without interference
Offers both light operate and dark operate modes depending on application needs
Designed to withstand a broad range of temperatures suitable for harsh environments
Solid state outputs provide durability and reliability in demanding conditions
LED indicators for instant status monitoring enhance user experience
Crosstalk avoidance circuitry supports integration of multiple sensors without interference
Offers both light operate and dark operate modes depending on application needs
Designed to withstand a broad range of temperatures suitable for harsh environments
Related links
- Banner Receiver Photoelectric Sensor 2 m Detection Range
- Banner Receiver Photoelectric Sensor 12 m Detection Range
- Banner Receiver Photoelectric Sensor 10 m Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range
- Banner Receiver Photoelectric Sensor 20 m Detection Range
- Banner Receiver Photoelectric Sensor 1.8 m Detection Range
- Banner Receiver Photoelectric Sensor 2 m Detection Range
- Banner Receiver Photoelectric Sensor 6000 mm Detection Range

