Banner Diffuse Photoelectric Sensor, 0 → 10 mm Detection Range IO-LINK
- RS Stock No.:
- 294-694
- Mfr. Part No.:
- VSM-2M5AND10-2M
- Brand:
- Banner
Subtotal (1 unit)*
£214.93
(exc. VAT)
£257.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £214.93 |
*price indicative
- RS Stock No.:
- 294-694
- Mfr. Part No.:
- VSM-2M5AND10-2M
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Diffuse | |
| Detection Range | 0 → 10 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Diffuse | ||
Detection Range 0 → 10 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- LK
The Banner Miniature self contained sensor is engineered for precision and versatility within a robust stainless steel housing. Designed specifically for compact spaces, the sensor features a 5 mm threaded barrel that allows for seamless integration into various applications. With options for diffuse and opposed mode sensing, it adapts effortlessly to diverse operational requirements. The incorporation of IO Link communication facilitates remote configuration and monitoring, enhancing ease of use and allowing for quick device replacement.
Visible red beam aids in precise sensor alignment
Dual colour LED enhances operator visibility of sensor status
Available in multiple sensing modes for application flexibility
Equipped with robust protection against environmental factors
Integrated with substantial power protection features
User friendly remote configuration options enhance operational efficiency
Dual colour LED enhances operator visibility of sensor status
Available in multiple sensing modes for application flexibility
Equipped with robust protection against environmental factors
Integrated with substantial power protection features
User friendly remote configuration options enhance operational efficiency
Related links
- Banner Diffuse Photoelectric Sensor, 0 → 10 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor 0 → 20 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor, 0 → 50 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor 0 → 50 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor 300 mm Detection Range
- Banner Diffuse Photoelectric Sensor 750 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor 600 mm Detection Range IO-LINK

