Banner Diffuse Photoelectric Sensor, 0 → 10 mm Detection Range IO-LINK
- RS Stock No.:
- 294-698
- Mfr. Part No.:
- VSM-2M5APD10-2M
- Brand:
- Banner
Subtotal (1 unit)*
£214.93
(exc. VAT)
£257.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £214.93 |
*price indicative
- RS Stock No.:
- 294-698
- Mfr. Part No.:
- VSM-2M5APD10-2M
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Diffuse | |
| Detection Range | 0 → 10 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Diffuse | ||
Detection Range 0 → 10 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- LK
The Banner Miniature sensor excels in environments where space is at a premium, combining a robust stainless steel housing with advanced sensing capabilities. Designed for versatility, it accommodates various applications through options like diffuse and opposed mode sensing. The ease of integration is enhanced by IO Link communication, enabling remote monitoring and diagnostics, thereby simplifying operations. The visible red beam assists in precise alignment, while the dual colour LED indicator provides real time feedback on sensor status.
Visible beam simplifies alignment during setup
Robust construction withstands harsh industrial conditions
IO Link functionality facilitates seamless integration in smart environments
Designed for effective presence detection in embedded applications
Easy connection options allow for flexible wiring configurations
Warning functionality alerts users to safety concerns in personnel protection scenarios
Robust construction withstands harsh industrial conditions
IO Link functionality facilitates seamless integration in smart environments
Designed for effective presence detection in embedded applications
Easy connection options allow for flexible wiring configurations
Warning functionality alerts users to safety concerns in personnel protection scenarios
Related links
- Banner Diffuse Photoelectric Sensor, 0 → 10 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor 0 → 20 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor, 0 → 50 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor 0 → 50 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor 600 mm Detection Range IO-LINK
- SICK Diffuse Photoelectric Sensor 0 → 500 mm Detection Range IO-LINK
- BALLUFF Diffuse Photoelectric Sensor 0 → 2 m Detection Range IO-LINK

