Banner Diffuse Photoelectric Sensor

Subtotal (1 unit)*

£158.73

(exc. VAT)

£190.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£158.73

*price indicative

RS Stock No.:
294-654
Mfr. Part No.:
SM312DBZQDP
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Type

Diffuse

Output Type

BIPOLAR NPN/PNP

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner MINI-BEAM® DC Voltage Series Sensor features a 0 to 30 V DC with bipolar NPN/PNP outputs. It has 2 m or 9 m integral cable, or Euro style quick disconnect fitting.

Signal strength or output indicator
18 mm threaded lens mount on some models

Related links