Banner Convergent Photoelectric Sensor, 16 mm Detection Range
- RS Stock No.:
- 294-638
- Mfr. Part No.:
- SM312C
- Brand:
- Banner
Subtotal (1 unit)*
£155.77
(exc. VAT)
£186.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £155.77 |
*price indicative
- RS Stock No.:
- 294-638
- Mfr. Part No.:
- SM312C
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Convergent | |
| Detection Range | 16 mm | |
| Output Type | BIPOLAR NPN/PNP | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Convergent | ||
Detection Range 16 mm | ||
Output Type BIPOLAR NPN/PNP | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner MINI-BEAM® DC Voltage Series Sensor features a 0 to 30 V DC with bipolar NPN/PNP outputs. It has 2 m or 9 m integral cable, or Euro style quick disconnect fitting.
Signal strength or output indicator
18 mm threaded lens mount on some models
18 mm threaded lens mount on some models
Related links
- Banner Convergent Photoelectric Sensor, 16 mm Detection Range
- Banner Convergent Photoelectric Sensor 16 mm Detection Range
- Banner Convergent Photoelectric Sensor 16 mm Detection Range
- Banner Convergent Blue Photoelectric Sensor, 16 mm Detection Range
- Banner Convergent Green Photoelectric Sensor, 16 mm Detection Range
- Banner Convergent Photoelectric Sensor, 43 mm Detection Range
- Banner Convergent Photoelectric Sensor 43 mm Detection Range
- Banner Convergent Photoelectric Sensor 43 mm Detection Range

