Subtotal (1 unit)*
£108.44
(exc. VAT)
£130.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.44 |
*price indicative
- RS Stock No.:
- 294-515
- Mfr. Part No.:
- M18SP6DQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Diffuse | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Diffuse | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner EZ BEAM M18 Series Sensor is designed for precision and reliability in a compact package. This stainless steel photoelectric sensor offers a robust solution ideal for various industrial applications. With its seamless integration capabilities the sensor operates efficiently within a voltage range of 10 V DC to 30 V DC making it an incredibly versatile choice. Its epoxy encapsulated design ensures superior durability even in demanding environments meeting rigorous IP69K standards for high pressure washdowns.
Compact 18 mm design fits easily into tight spaces
Dual LED indicators offer real time performance feedback
Choices of integral cable or quick disconnect connector enhance flexibility
Optimised for use in high pressure wash downs ideal for hygienic applications
Models available for varied sensing modes to cater to diverse applications
Dual LED indicators offer real time performance feedback
Choices of integral cable or quick disconnect connector enhance flexibility
Optimised for use in high pressure wash downs ideal for hygienic applications
Models available for varied sensing modes to cater to diverse applications
Related links
- Banner Diffuse Photoelectric Sensor
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 500 mm Detection Range
- Banner Diffuse Photoelectric Sensor 1.8 m Detection Range
- Banner Diffuse Photoelectric Sensor 3 m Detection Range
- Banner Diffuse Photoelectric Sensor 300 Detection Range
- Banner Diffuse Photoelectric Sensor 450 mm Detection Range

