Banner Receiver Photoelectric Sensor, Rectangular Sensor, 2 m Detection Range
- RS Stock No.:
- 294-338
- Mfr. Part No.:
- Q25SP6RQ
- Brand:
- Banner
Subtotal (1 unit)*
£91.69
(exc. VAT)
£110.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.69 |
*price indicative
- RS Stock No.:
- 294-338
- Mfr. Part No.:
- Q25SP6RQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Receiver | |
| Detection Range | 2 m | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Receiver | ||
Detection Range 2 m | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 | ||
- COO (Country of Origin):
- US
The Banner Q25 series right angle base mount rectangle sensor features an infrared LED sensing beam and operates on dc power. designed for opposed sensing mode with a receiver configuration, it is housed in a rectangular thermoplastic casing. the sensor offers discrete input and output, with a maximum sensing distance of 20000 mm. it supports pnp outputs, making it ideal for a variety of applications requiring precise sensing over long distances.
IP69K protection rated
NEMA 4X rating
Wash down rated
Ecolab certified
Encapsulated
NEMA 4X rating
Wash down rated
Ecolab certified
Encapsulated
Related links
- Banner Receiver Photoelectric Sensor 2 m Detection Range
- Banner Receiver Photoelectric Sensor 12 m Detection Range
- Banner Receiver Photoelectric Sensor 10 m Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range
- Banner Receiver Photoelectric Sensor 20 m Detection Range
- Banner Receiver Photoelectric Sensor 1.8 m Detection Range
- Banner Receiver Photoelectric Sensor 2 m Detection Range
- Banner Receiver Photoelectric Sensor 6000 mm Detection Range

