Banner Photoelectric Sensor, Barrel Sensor, 2000 mm Detection Range
- RS Stock No.:
- 294-165
- Mfr. Part No.:
- T86EVQ
- Brand:
- Banner
Subtotal (1 unit)*
£83.80
(exc. VAT)
£100.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.80 |
*price indicative
- RS Stock No.:
- 294-165
- Mfr. Part No.:
- T86EVQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Range | 2000 mm | |
| Output Type | NPN/PNP | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Range 2000 mm | ||
Output Type NPN/PNP | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner T8 opposed mode sensor presents a cutting edge solution for reliable object detection in a surprisingly compact design. Tailored for varied applications this miniature self contained sensor operates seamlessly within a voltage range of 10 to 30V dc ensuring versatility in installations. With its visible red sensing beam the sensor offers high visibility allowing for efficient monitoring and operation. Featuring an easy two wire hook up and a quick disconnect connector installation becomes remarkably hassle free.
Visible red sensing beam improves ease of use and monitoring
Offers choices between light operate and dark operate models for flexibility
Flexible mounting options including integral cables and quick disconnect connectors
Protects against reverse polarity and transient voltages for increased durability
Ideal for diverse applications without compromising on performance
Offers choices between light operate and dark operate models for flexibility
Flexible mounting options including integral cables and quick disconnect connectors
Protects against reverse polarity and transient voltages for increased durability
Ideal for diverse applications without compromising on performance
Related links
- Banner Photoelectric Sensor 2000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 2000 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 2000 mm Detection Range
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 2000 mm Detection Range
- Banner Photoelectric Sensor 2000 Detection Range
- Banner Photoelectric Sensor 200 → 2000 mm Detection Range
- Banner Photoelectric Sensor Photoelectric Sensor 300 → 2000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 2000 mm Detection Range

