Banner Photoelectric Sensor, Rectangular Sensor, 0.15 → 6 m Detection Range
- RS Stock No.:
- 294-092
- Mfr. Part No.:
- Q45BB6LPQ
- Brand:
- Banner
Subtotal (1 unit)*
£149.86
(exc. VAT)
£179.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.86 |
*price indicative
- RS Stock No.:
- 294-092
- Mfr. Part No.:
- Q45BB6LPQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Range | 0.15 → 6 m | |
| Output Type | Bipolar NPN/PNP | |
| Electrical Connection | 4 Pin Mini Style QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Range 0.15 → 6 m | ||
Output Type Bipolar NPN/PNP | ||
Electrical Connection 4 Pin Mini Style QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Photoelectric Sensor offers an advanced solution for a variety of sensing applications. Designed with exceptional optical performance and robustness, it operates between 10 V dc to 30 V dc. The versatile model features a visible red sensing beam, facilitating easy alignment, while its polarized design allows for enhanced detection capabilities. Its rugged construction ensures it can withstand demanding environments, making it a reliable choice for industrial use.
Utilises a visible red sensing beam for easy alignment
Supports versatile mounting options for flexible installation
Includes clear LED indicators for instant status feedback
Offers selectable operate modes to accommodate different sensing needs
Supports versatile mounting options for flexible installation
Includes clear LED indicators for instant status feedback
Offers selectable operate modes to accommodate different sensing needs
Related links
- Banner Photoelectric Sensor 0.15 → 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 0.15 → 6 m Detection Range
- Banner Infrared LED Photoelectric Sensor 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 6 m Detection Range
- Banner Diffuse Photoelectric Sensor 0.10 → 6 m Detection Range
- SICK Retroreflective Photoelectric Sensor 6 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 6 m Detection Range

