Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range

Subtotal (1 unit)*

£150.84

(exc. VAT)

£181.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£150.84

*price indicative

RS Stock No.:
294-071
Mfr. Part No.:
Q45BB6DXQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Diffuse

Detection Range

3 m

Output Type

Bipolar

Electrical Connection

Micro Integral QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner High performance sensor is specifically designed to meet the rigorous demands of industrial applications, offering exceptional reliability in challenging environments. Engineered for outstanding optical performance, it functions efficiently within a voltage range of 10 to 30 V dc, ensuring consistent and accurate detection of objects. The innovative design incorporates a durable housing resistant to harsh washdown conditions, making it ideal for both heavy duty manufacturing and food processing settings.

Visual indicators provide immediate feedback on operational status
Flexible installation options for easy integration into existing systems
Robust construction ensures longevity in demanding settings
Adaptable settings allow for tailored sensitivity adjustments
Simple maintenance and easy installation streamline downtime

Related links