Banner Receiver Photoelectric Sensor, Barrel Sensor, 60 m Detection Range

Subtotal (1 unit)*

£104.51

(exc. VAT)

£125.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.51

*price indicative

RS Stock No.:
293-988
Mfr. Part No.:
T30AW3RQ1
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Receiver

Detection Range

60 m

Output Type

Solid State AC Switch

Electrical Connection

Micro Integral QD

Switching Mode

Light Switching

COO (Country of Origin):
US
The Banner T30 Sensors from AC Voltage Series offers high performance sensing technology designed for a variety of applications. This self contained, AC operated sensor ensures reliable operation without compromising on safety or functionality. With its versatile design, it serves as a powerful solution in environments where precise detection is crucial. Engineers can count on its robust construction to withstand demanding conditions while delivering consistent performance.

Leak proof construction rated to NEMA 6P and DIN IP69K standards
Two distinct LEDs provide immediate visual indicators of operational status
Wide operational temperature range ensures performance in extreme conditions
User friendly wiring diagrams simplify installation and setup
High inrush current capability supports demanding applications

Related links