Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range

Subtotal (1 unit)*

£162.68

(exc. VAT)

£195.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£162.68

*price indicative

RS Stock No.:
293-981
Mfr. Part No.:
T30AW3FF200Q1
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

200 mm

Output Type

Solid State AC Switch

Electrical Connection

Micro Integral QD

Switching Mode

Light Switching

COO (Country of Origin):
US
The Banner Advanced Sensor offers cutting edge performance in detecting presence and distance in industrial applications. Engineered for reliability, it operates efficiently within a wide voltage range, ensuring robust functionality across various environments. With its innovative fixed field design, the sensor excels in demanding conditions, providing precise detection capabilities without compromising on quality.

Robust construction contributes to an enhanced lifespan and reliability
Fast response times ensure minimal lag in operational processes
Leak proof design rated NEMA 6P and DIN IP69K for superior durability
Embedded protection circuitry safeguards against false pulses during power up
Wide operational temperature range accommodates various environmental conditions
Two integrated LEDs provide clear operational status indication

Related links