Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 50 mm Detection Range
- RS Stock No.:
- 293-923
- Mfr. Part No.:
- M12PFF50Q5
- Brand:
- Banner
Subtotal (1 unit)*
£146.90
(exc. VAT)
£176.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £146.90 |
*price indicative
- RS Stock No.:
- 293-923
- Mfr. Part No.:
- M12PFF50Q5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Background Suppression | |
| Detection Range | 50 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Background Suppression | ||
Detection Range 50 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Pigtail QD | ||
- COO (Country of Origin):
- US
The Banner M12 Series Metal Barrel Sensor is designed to provide unparalleled reliability and performance in demanding environments. Engineered with a robust 12 mm threaded metal housing this sensor is ideal for tight spaces while delivering efficient sensing capabilities. Its fixed field mode technology ensures precise detection of low reflectivity objects making it a preferred choice for various industrial applications. The device features a fixed cut-off distance which streamlines operation by ignoring background interference.
Easy to align single turn gain potentiometer for quick sensitivity adjustments
Dual signal indicator LEDs for clear operational status visibility
Compatible with both PNP and NPN output configurations
Designed for a wide operating voltage range accommodating various applications
Equipped with robust protection against reverse polarity and transient voltages
Flexible installation options with quick disconnect models available
Dual signal indicator LEDs for clear operational status visibility
Compatible with both PNP and NPN output configurations
Designed for a wide operating voltage range accommodating various applications
Equipped with robust protection against reverse polarity and transient voltages
Flexible installation options with quick disconnect models available
Related links
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 400 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 25 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 75 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 600 mm Detection Range

