Banner Emitter / Receiver Pair Infrared Sensor, Block Sensor, 5 mm Detection Range
- RS Stock No.:
- 293-819
- Mfr. Part No.:
- SLE5-NIR-Q7
- Brand:
- Banner
Subtotal (1 unit)*
£153.80
(exc. VAT)
£184.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.80 |
*price indicative
- RS Stock No.:
- 293-819
- Mfr. Part No.:
- SLE5-NIR-Q7
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Block | |
| Detection Type | Emitter / Receiver Pair | |
| Detection Range | 5 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 4 - Pin M8 Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Block | ||
Detection Type Emitter / Receiver Pair | ||
Detection Range 5 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 4 - Pin M8 Integral QD | ||
- COO (Country of Origin):
- HU
The Banner Label Sensor is expertly designed for unparalleled precision in label detection, capable of handling both single-layer and multilayer labels. It boasts a robust IP65 housing, ensuring reliable performance in challenging environments. This sensors innovative infrared LED technology facilitates the accurate detection of labels on translucent backing paper and features a unique configuration option that allows detection of either the label or the backing paper.
Cabled and quick disconnect options provide flexible installation solutions to meet diverse needs
The durable design is specifically tailored to withstand harsh operational conditions
The ability to reset to factory settings ensures quick recovery from misconfigurations
The durable design is specifically tailored to withstand harsh operational conditions
The ability to reset to factory settings ensures quick recovery from misconfigurations
Related links
- Banner Time of Flight Infrared Sensor 200 → 2500 mm Detection Range
- Banner SLC4 Series Light Curtain Emitter / Receiver Pair, 24mm Resolution
- Banner SLC4 Series Light Curtain Emitter / Receiver Pair, 14mm Resolution
- Banner Photoelectric Sensor, Block Sensor
- Banner Diffuse Photoelectric Sensor 0 → 20 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor 0 → 50 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor, 0 → 50 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor, 0 → 10 mm Detection Range IO-LINK

