Banner SLC4 Series Light Curtain Emitter / Receiver Pair, 14mm Resolution
- RS Stock No.:
- 293-812
- Mfr. Part No.:
- SLC4P14-320P44
- Brand:
- Banner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 293-812
- Mfr. Part No.:
- SLC4P14-320P44
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | SLC4 | |
| Beam Resolution | 14mm | |
| Component Type | Emitter / Receiver Pair | |
| Safety Type | Type 4 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series SLC4 | ||
Beam Resolution 14mm | ||
Component Type Emitter / Receiver Pair | ||
Safety Type Type 4 | ||
- COO (Country of Origin):
- US
The Banner Safety Light Curtain is engineered to provide reliable safeguarding in a variety of industrial settings. Designed for seamless integration into machine guarding applications, its advanced optical technology ensures precise detection of intrusions within its defined area. This product transforms safety protocols by offering unmatched durability and effectiveness, making it an essential asset for any facility concerned with worker safety and operational efficiency.
Durable construction withstands harsh environmental conditions for lasting performance
Quick and simple installation reduces downtime enhancing operational efficiency
Comprehensive warranty provides peace of mind with every purchase
Quick and simple installation reduces downtime enhancing operational efficiency
Comprehensive warranty provides peace of mind with every purchase
Related links
- Banner SLC4 Series Light Curtain Emitter / Receiver Pair, 14mm Resolution
- Banner SLC4 Series Light Curtain Emitter / Receiver Pair, 24mm Resolution
- Banner LX Series Light Curtain Emitter And Receiver, 9.5mm Resolution
- Banner Emitter / Receiver Pair Infrared Sensor 5 mm Detection Range
- TE Connectivity 2437979 Series SLC4 Light Curtain 75 Beam(s), 14mm Resolution
- TE Connectivity 2437979 Series SLC4 Light Curtain 30 Beam(s), 14mm Resolution
- TE Connectivity 2437979 Series SLC4 Light Curtain 45 Beam(s), 14mm Resolution
- TE Connectivity 2437979 Series SLC4 Light Curtain 15 Beam(s), 14mm Resolution
