Banner SLC4 Series Light Curtain Emitter / Receiver Pair, 24mm Resolution
- RS Stock No.:
- 293-813
- Mfr. Part No.:
- SLC4P24-160P44
- Brand:
- Banner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 293-813
- Mfr. Part No.:
- SLC4P24-160P44
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | SLC4 | |
| Beam Resolution | 24mm | |
| Component Type | Emitter / Receiver Pair | |
| Safety Type | Type 4 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series SLC4 | ||
Beam Resolution 24mm | ||
Component Type Emitter / Receiver Pair | ||
Safety Type Type 4 | ||
The Banner Safety Light Curtain is a cutting-edge solution designed to enhance machine safeguarding while ensuring operational efficiency. Engineered with precision, this product employs advanced technology to detect presence and ensure safe interaction between machinery and personnel. With its robust construction and user-friendly interface, the SLC4 integrates seamlessly into various applications, providing reliable protection without compromising productivity.
Backed by a comprehensive warranty for peace of mind
Supports global standards for operational safety and efficiency
Available in various configurations to meet specific safeguarding needs
Supports global standards for operational safety and efficiency
Available in various configurations to meet specific safeguarding needs
Related links
- Banner SLC4 Series Light Curtain Emitter / Receiver Pair, 24mm Resolution
- Banner SLC4 Series Light Curtain Emitter / Receiver Pair, 14mm Resolution
- Banner EZ Array Series Light Curtain Emitter 300 Beam(s), 5 mm Resolution
- Banner SLL Series Light Curtain Emitter, 23 mm Resolution
- Banner SLL Series Light Curtain Emitter, 40 mm Resolution
- Banner SGS Series Light Curtain Emitter 400 mm Resolution
- Banner SGS Series Light Curtain Emitter 300 mm Resolution
- Banner SGS Series Light Curtain Emitter 500 mm Resolution
