Banner SLC4 Series Light Curtain Emitter / Receiver Pair, 14mm Resolution
- RS Stock No.:
- 293-810
- Mfr. Part No.:
- SLC4P14-240P44
- Brand:
- Banner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 293-810
- Mfr. Part No.:
- SLC4P14-240P44
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | SLC4 | |
| Beam Resolution | 14mm | |
| Component Type | Emitter / Receiver Pair | |
| Safety Type | Type 4 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series SLC4 | ||
Beam Resolution 14mm | ||
Component Type Emitter / Receiver Pair | ||
Safety Type Type 4 | ||
- COO (Country of Origin):
- US
The Banner Safety light curtain serves as a critical safeguard in various automation applications, ensuring that personnel are protected from potential hazards in the machine environment. Engineered with precision, it features advanced optoelectronic technology that delivers reliable detection and immediate response, eliminating the risk of overlooking vital safety measures.
Versatile applications allow use across multiple industries
Comprehensive documentation supports user understanding and compliance
Backed by a strong warranty for increased buyer confidence
Comprehensive documentation supports user understanding and compliance
Backed by a strong warranty for increased buyer confidence
Related links
- Banner SLC4 Series Light Curtain Emitter / Receiver Pair, 14mm Resolution
- Banner SLC4 Series Light Curtain Emitter / Receiver Pair, 24mm Resolution
- Banner LX Series Light Curtain Emitter And Receiver, 9.5mm Resolution
- Banner Emitter / Receiver Pair Infrared Sensor 5 mm Detection Range
- TE Connectivity 2437979 Series SLC4 Light Curtain 75 Beam(s), 14mm Resolution
- TE Connectivity 2437979 Series SLC4 Light Curtain 30 Beam(s), 14mm Resolution
- TE Connectivity 2437979 Series SLC4 Light Curtain 45 Beam(s), 14mm Resolution
- TE Connectivity 2437979 Series SLC4 Light Curtain 15 Beam(s), 14mm Resolution
