Banner Polarised Retroreflective Photoelectric Sensor, Rectangular Sensor, 3000 mm, NPN, IP67
- RS Stock No.:
- 293-789
- Mfr. Part No.:
- QS18EN6XLPCQ5
- Brand:
- Banner
Subtotal (1 unit)*
£187.75
(exc. VAT)
£225.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £187.75 |
*price indicative
- RS Stock No.:
- 293-789
- Mfr. Part No.:
- QS18EN6XLPCQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Polarised Retroreflective | |
| Output Type | NPN | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Visible Red | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Current | 100mA | |
| Response Time | 400μs | |
| Standards/Approvals | UL, RoHS, US, CE | |
| Housing Material | Thermoplastic | |
| Series | QS18E | |
| Mount Type | M18 Threaded Mount | |
| Hazardous Area Certification | No | |
| Detection Range | 3000 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Product Type Photoelectric Sensor | ||
Detection Type Polarised Retroreflective | ||
Output Type NPN | ||
Maximum DC Voltage 30V dc | ||
Light Source Visible Red | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Current 100mA | ||
Response Time 400μs | ||
Standards/Approvals UL, RoHS, US, CE | ||
Housing Material Thermoplastic | ||
Series QS18E | ||
Mount Type M18 Threaded Mount | ||
Hazardous Area Certification No | ||
Detection Range 3000 mm | ||
- COO (Country of Origin):
- CN
The Banner Coaxial polarized retroreflective sensor is specifically designed to excel in clear object detection applications. Leveraging advanced optical technology, this sensor guarantees reliable performance even under challenging low contrast conditions. Its remarkable versatility makes it suitable for various environments, from industrial settings to intricate detection tasks. The user friendly interface allows for straightforward configuration, including both light and dark set modes for optimal detection threshold management.
Versatile sensing range to cater to various detection tasks
Robust housing for enhanced durability in harsh environments
Quick and easy installation process saves time and resources
Low current consumption contributes to energy efficiency
User selectable sensing modes ensure adaptability to specific applications
Excellent repeatability allows for dependable performance in critical scenarios
Related links
- Banner Polarised Retroreflective Photoelectric Sensor 3000 mm IP67
- Banner Polarised Retroreflective Photoelectric Sensor 3000 mm IP67, IP69K
- Banner Polarised Retroreflective Photoelectric Sensor 3000 mm IP67
- Banner Polarised Retroreflective Photoelectric Sensor 3000 mm IP67, IP69K
- Banner Polarised Retroreflective Photoelectric Sensor 3500 mm IP67
- Eaton Retroreflective Photoelectric Sensor 3000 mm IP67
- Banner Polarised Retroreflective Photoelectric Sensor Bipolar NPN/PNP, IP67
- Banner Polarised Retroreflective Photoelectric Sensor 0.2 → 1.8 m IP67
