Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 25 mm Detection Range
- RS Stock No.:
- 293-745
- Mfr. Part No.:
- M12PFF25
- Brand:
- Banner
Subtotal (1 unit)*
£140.00
(exc. VAT)
£168.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.00 |
*price indicative
- RS Stock No.:
- 293-745
- Mfr. Part No.:
- M12PFF25
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Background Suppression | |
| Detection Range | 25 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Background Suppression | ||
Detection Range 25 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner Metal barrel sensor is part of the M12 Series, designed with a robust construction to withstand challenging environments. Offering fixed field sensing technology, it excels in detecting objects while effectively suppressing background interference. Compact and versatile, this sensor integrates easily into tight spaces, making it ideal for various industrial applications. The inclusion of a single turn gain potentiometer enables precise sensitivity adjustments, ensuring reliable operation tailored to specific needs.
Equipped with a single turn gain potentiometer for easy sensitivity adjustments
Dual signal indicator LEDs facilitate quick alignment and status monitoring
High excess gain allows detection of low reflectivity targets effectively
Compact design enables installation in tight spaces without sacrificing performance
Protected against reverse polarity and transient voltages for enhanced safety
Suitable for diverse industrial applications due to its versatile sensing capabilities
Dual signal indicator LEDs facilitate quick alignment and status monitoring
High excess gain allows detection of low reflectivity targets effectively
Compact design enables installation in tight spaces without sacrificing performance
Protected against reverse polarity and transient voltages for enhanced safety
Suitable for diverse industrial applications due to its versatile sensing capabilities
Related links
- Banner Background Suppression Photoelectric Sensor 25 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 400 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 75 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 600 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 150 mm Detection Range

