Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range

Subtotal (1 unit)*

£216.91

(exc. VAT)

£260.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£216.91

*price indicative

RS Stock No.:
293-651
Mfr. Part No.:
SMU315LP
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

3 m

Output Type

SPDT

Electrical Connection

2m Cable

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner Retro Reflective Mode Sensor is designed to enhance sensing capabilities in a range of industrial applications. With its advanced polarized technology, it excels at detecting small objects with unparalleled precision. The product combines a compact design with high durability, ensuring reliable performance even in challenging environments. Built to cater to diverse sensing needs, this model stands out for its user friendly adjustments and versatile mounting options.

High ranging capabilities ensure adaptability across various applications
User friendly sensitivity adjustments facilitate quick setup
Constructed from durable materials to withstand industrial conditions
Provides reliable performance with minimal maintenance requirements
Versatile mounting options support multiple installation configurations

Related links