Banner Opposed Photoelectric Sensor, Rectangular Sensor, 20 m Detection Range
- RS Stock No.:
- 293-141
- Mfr. Part No.:
- QS18WEQ2
- Brand:
- Banner
Subtotal (1 unit)*
£97.61
(exc. VAT)
£117.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.61 |
*price indicative
- RS Stock No.:
- 293-141
- Mfr. Part No.:
- QS18WEQ2
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 20 m | |
| Electrical Connection | Micro Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 20 m | ||
Electrical Connection Micro Pigtail QD | ||
- COO (Country of Origin):
- MX
The Banner Universal voltage sensor combines exceptional performance with versatility in mounting options making it ideal for various applications. Designed for ease of integration it retrofits almost any configuration while maintaining a compact footprint. The rugged construction ensures resilience in harsh environments boasting a sealed housing that withstands up to 1200 PSI washdown. Enhanced optical performance with bright LED indicators allows for clear operational status feedback visible from all angles ensuring reliable operation.
Rugged design ensures reliability in demanding conditions
Versatile mounting options provide installation flexibility
High optical performance enhances sensing capability
Low power consumption supports energy efficient applications
Built in safety features protect against operational failures
Versatile mounting options provide installation flexibility
High optical performance enhances sensing capability
Low power consumption supports energy efficient applications
Built in safety features protect against operational failures
Related links
- Banner Opposed Photoelectric Sensor 20 m Detection Range
- Banner Opposed Mode Photoelectric Sensor 20 m Detection Range
- Banner Opposed Photoelectric Sensor 20 m Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 2 m Detection Range

