Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 6.5 m Detection Range

Subtotal (1 unit)*

£104.51

(exc. VAT)

£125.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.51

*price indicative

RS Stock No.:
293-125
Mfr. Part No.:
QS18VP6LVQ5
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

6.5 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Pigtail QD

COO (Country of Origin):
CN
The Banner QS18 Series Sensor is a miniature self contained photoelectric sensor designed to deliver exceptional performance in various mounting situations. Its rugged, sealed housing protects the circuitry, making it suitable for harsh environments. Operating on a wide voltage range, the sensor features complementary outputs for flexible integration into existing systems. Visibility is enhanced with bright LED indicators, allowing for easy monitoring of operational status from any angle.

Versatile voltage compatibility allows for easy integration into diverse applications
Enhanced optical performance ensures high accuracy and reliability
Single turn sensitivity adjustment allows for precise tuning
Various output configurations to suit diverse system requirements
Compliant with industry safety standards for peace of mind

Related links