Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 0.5 → 50 m Detection Range

Subtotal (1 unit)*

£1,663.25

(exc. VAT)

£1,995.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,663.25

*price indicative

RS Stock No.:
292-911
Mfr. Part No.:
LT3PULVQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

0.5 → 50 m

Output Type

PNP

Electrical Connection

8-pin M12

COO (Country of Origin):
US
The Banner Long-Range Retro Time-of-Flight Laser Sensor represents the pinnacle of precision in distance measurement technology. Designed for reliability in demanding environments, it offers a self-contained Class 1 laser solution that excels in versatility and ease of use. With its integrated push button TEACH-mode programming, setting the sensing parameters is straightforward, ensuring that users can quickly adapt the sensor to their specific needs.

Remote TEACH function facilitates secure and convenient adjustments
Strong construction meets IEC IP67 and NEMA 6 ratings for durability
Can be configured with various output types including NPN and PNP
Clear LED indicators provide real time operational feedback

Related links